Parametric results for: crcw120633k2fktb under Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: crcw120633k2fktb
Select parts from the table below to compare.
Compare
Compare
CRCW120633K2FKTB
Vishay Dale
Check for Price No No Active unknown
CRCW120633K2FKTB
Vishay Intertechnologies
Check for Price No No Obsolete 33.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm not_compliant VISHAY INTERTECHNOLOGY INC SMT, 1206 EAR99 8533.21.00.30