Parametric results for: crcw12062550frt1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: crcw12062550frt1
Select parts from the table below to compare.
Compare
Compare
CRCW12062550FRT1-PB
Vishay Dale
Check for Price Obsolete 255 Ω 1 % 125 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 200 V 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND VISHAY DALE CHIP unknown EAR99 8533.21.00.30
CRCW12062550FRT1-PB
Vishay Intertechnologies
Check for Price Obsolete 255 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
CRCW12062550FRT1
Vishay Intertechnologies
Check for Price No No Obsolete 255 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 not_compliant EAR99 8533.21.00.30
CRCW12062550FRT1
Vishay Dale
Check for Price No Transferred 255 Ω 1 % 125 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 200 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE , 1206 compliant EAR99 8533.21.00.30