Filter Your Search
1 - 2 of 2 results
|
CRCW12062320FRT1
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 232 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
CRCW12062320FRT1
Vishay Dale
|
Check for Price | No | Transferred | 232 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | compliant | EAR99 | 8533.21.00.30 |