Filter Your Search
1 - 5 of 5 results
|
CRCW12061R21FKEAHP
Vishay Dale
|
Check for Price | Active | unknown | 4.54 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CRCW12061R21FKEA
Vishay Dale
|
Check for Price | Active | unknown | 4.54 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CRCW12061R21FKEAHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.21 Ω | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.1 mm | 1.6 mm | compliant | 4.54 | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | 9.148975 | 41.5363465 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 99 | YES | 10099-76-0, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object],[object Object] | |||
|
CRCW12061R21FKEAC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.21 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | compliant | 4.54 | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||||||||||
|
CRCW12061R21FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.21 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | 4.54 | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | EAR99 | 8533.21.00.30 | 8.811775 | 40.0054585 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 99 | YES | 10099-76-0, 7440-02-0 | 50 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more |