Parametric results for: crcw1206130kfkebc under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw1206130kfkebc
Select parts from the table below to compare.
Compare
Compare
CRCW1206130KFKEBC
Vishay Intertechnologies
Check for Price Yes Active 130 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm VISHAY INTERTECHNOLOGY INC CHIP compliant