Parametric results for: crcw080536r0jnea under Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: crcw080536r0jnea
Select parts from the table below to compare.
Compare
Compare
CRCW080536R0JNEAHP
Vishay Dale
Check for Price Active unknown
CRCW080536R0JNEA
Vishay Dale
Check for Price Active unknown
CRCW080536R0JNEA
Vishay Intertechnologies
Check for Price Yes Yes Active 36 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30 Vishay
CRCW080536R0JNEAIF
Vishay Intertechnologies
Check for Price Yes Yes Active 36 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30
CRCW080536R0JNEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 36 Ω 5 % 500 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC CHIP EAR99 8533.21.00.30