Parametric results for: crcw0805294rfkta under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: crcw0805294rfkta
Select parts from the table below to compare.
Compare
Compare
CRCW0805294RFKTA
Vishay Intertechnologies
$0.0430 Buy No No Active 294 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 150 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN LEAD OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW0805294RFKTA
Vishay Dale
Check for Price Buy Active unknown
CRCW0805294RFKTA
Vishay Draloric
Check for Price Buy No Transferred 294 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 150 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC CHIP, LEAD/HALOGEN FREE compliant EAR99 8533.21.00.30