Filter Your Search
1 - 2 of 2 results
|
CRCW0805151JRT1
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 150 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||
|
CRCW0805151JRT1
Vishay Dale
|
Check for Price | No | Transferred | 150 Ω | 5 % | 100 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | compliant | EAR99 | 8533.21.00.30 |