Parametric results for: crcw0805120rfkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: crcw0805120rfkea
Select parts from the table below to compare.
Compare
Compare
CRCW0805120RFKEA
Vishay Intertechnologies
$0.0109 Yes Yes Active 120 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805120RFKEAHP
Vishay Intertechnologies
$0.0340 Yes Yes Active 120 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805120RFKEAHP
Vishay Dale
Check for Price Active unknown
CRCW0805120RFKEA
Vishay Dale
Check for Price Yes Active unknown