Parametric results for: crcw060375r0jntc under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: crcw060375r0jntc
Select parts from the table below to compare.
Compare
Compare
CRCW060375R0JNTC
Vishay Draloric
Check for Price No Transferred 75 Ω 5 % 100 mW 0603 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DRALORIC , 0603 compliant EAR99 8533.21.00.30
CRCW060375R0JNTC
Vishay Intertechnologies
Check for Price No No Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 75 70 °C YES 75 V e0 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30
CRCW060375R0JNTC
Vishay Dale
Check for Price No No Active unknown
CRCW060375R0JNTCBC
Vishay Intertechnologies
Check for Price Yes Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 75 V e3 155 °C -55 °C Chip 2 TR, Paper, 13 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC compliant EAR99