Parametric results for: crcw060351r0jnea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: crcw060351r0jnea
Select parts from the table below to compare.
Compare
Compare
CRCW060351R0JNEA
Vishay Intertechnologies
$0.0034 Yes Yes Active 51 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW060351R0JNEA
Vishay Dale
Check for Price Yes Active unknown
CRCW060351R0JNEAHP
Vishay Dale
Check for Price Active unknown
CRCW060351R0JNEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 51 Ω 5 % 330 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC SMT, 0603 compliant EAR99 8533.21.00.30 Vishay
CRCW060351R0JNEAC
Vishay Dale
Check for Price Active unknown