Parametric results for: crcw060322r0frt5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw060322r0frt5
Select parts from the table below to compare.
Compare
Compare
CRCW060322R0FRT5-E3
Vishay Intertechnologies
Check for Price Obsolete 22 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30