Parametric results for: crcw040228k7fked. under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: crcw040228k7fked
Select parts from the table below to compare.
Compare
Compare
CRCW040228K7FKED
Vishay Intertechnologies
$0.0068 Yes Yes Active 28.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW040228K7FKEDHP
Vishay Intertechnologies
Check for Price Yes Yes Active 28.7 kΩ 1 % 200 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW040228K7FKED
Vishay Dale
Check for Price Active unknown
CRCW040228K7FKEDHP
Vishay Dale
Check for Price Active unknown
CRCW040228K7FKEDC
Vishay Dale
Check for Price Active unknown
CRCW040228K7FKEDC
Vishay Intertechnologies
Check for Price Yes Active 28.7 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 50 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay