Filter Your Search
1 - 1 of 1 results
|
CRA3A4E333JT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 33 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 62.5 mW | 33 kΩ | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 |