Filter Your Search
1 - 2 of 2 results
|
CRA04S0403330JRT7
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 5 % | 63 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 33 Ω | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0404 | unknown | EAR99 | 8533.21.00.20 | ||
|
CRA04S0403330JRT7
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 % | 63 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 33 Ω | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |