Filter Your Search
1 - 2 of 2 results
|
CR32-49R9FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 49.9 Ω | 1 % | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | ASJ PTE LTD | CHIP | compliant | EAR99 | ||||||||||||
|
CR32-49R9F-T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 49.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CR32(F TOL) | YES | 200 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |