Filter Your Search
1 - 3 of 3 results
|
CR324300FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 430 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 1206 | unknown | EAR99 | 8533.21.00.30 | ||
|
CR32-4300FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Active | 430 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
CR32-4300FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 430 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | , 1206 | unknown | EAR99 | 8533.21.00.30 |