Parametric results for: cr32-2000-fy under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr322000fy
Select parts from the table below to compare.
Compare
Compare
CR32-2000-FY
ASJ Holdings Limited
Check for Price Yes Active 200 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.6 mm ASJ PTE LTD CHIP compliant