Filter Your Search
1 - 1 of 1 results
|
CR32-1053FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 105 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |