Filter Your Search
1 - 6 of 6 results
|
CR2F-010
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | 100 V | Not Qualified | O-XALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
CR2F-010BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||
|
CR2F-010TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | 100 V | O-XALF-W2 | e0 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||
|
CR2F-010PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | 100 V | O-XALF-W2 | e3 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | O-XALF-W2 | 2018-01-31 | ||||
|
CR2F-010TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 2 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CR2F-010TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 2 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |