Filter Your Search
1 - 10 of 2,776 results
|
CR259-05R0R47
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 470 mΩ | 5 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 9.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-05T620R
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 620 Ω | 5 % | 7.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 40 °C | NO | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TAPE | WIRE | 800 µm | 8.5 mm | 27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||
|
CR259-0DT61R9
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 61.9 Ω | 0.5 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 8.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-00.5T35R7
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 35.7 Ω | 0.5 % | 7.2 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CR | PRECISION | 40 °C | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||
|
CR259-01R0R309
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 309 mΩ | 1 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 9.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-01R3R48
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3.48 Ω | 1 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 8.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-0DR47R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 47 Ω | 0.5 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 8.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-0DT1R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.5 Ω | 0.5 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 8.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-01T4R75
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.75 Ω | 1 % | 7.2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 800 µm | 8.5 mm | 27 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CR259-00.5T13R5
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 13.5 Ω | 0.5 % | 7.2 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CR | PRECISION | 40 °C | NO | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |