Filter Your Search
1 - 1 of 1 results
|
CR2512AJ/-3R0ELF
Bourns Inc
|
$0.0717 | Yes | Active | 3 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | BOURNS INC | CHIP | compliant | Bourns |