Filter Your Search
1 - 1 of 1 results
|
CR2512-1W-8061FPT-13
VENKEL LTD
|
Check for Price | Yes | Active | 8.06 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | Palladium/Silver (Pd/Ag) | WRAPAROUND | 560 µm | 6.3 mm | 3.2 mm | VENKEL LTD | compliant | EAR99 |