Filter Your Search
1 - 4 of 4 results
|
CR250-010LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 250 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e3 | DO-9 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | MATTE TIN | HIGH CURRENT CABLE | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||
|
CR250-010RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 250 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e3 | DO-9 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | MATTE TIN | HIGH CURRENT CABLE | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||
|
CR250-010
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-9 | 200 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||
|
CR250-010R
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-9 | 200 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |