Filter Your Search
1 - 2 of 2 results
|
CR1206-FX-2003ELF
Bourns Inc
|
$0.0084 | Yes | Yes | Active | 200 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||
|
CR1206-FX-2003E
Bourns Inc
|
Check for Price | No | Obsolete | 200 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR1206 | 70 °C | CR1206(F TOL) | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |