Filter Your Search
1 - 10 of 133 results
|
CR11005T0047GBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 47 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 2 % | ||||||||||||||||||||||||||||||
|
CR11005T0010JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 10 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||||||||||||||||||||||||||||||
|
CR11005T0056JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 56 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||||||||||||||||||||||||||||||
|
CR1-100A
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CR11005T0150JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 150 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||||||||||||||||||||||||||||||
|
CR1100SB
Crydom Inc
|
Check for Price | Obsolete | SINGLE | YES | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CRYDOM INC | unknown | EAR99 | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | 8541.30.00.80 | 130 V | 90 V | 100 A | THYRISTOR SURGE PROTECTOR | |||||||||||||||||||||||||||||
|
CR11005T0010GBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 10 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 2 % | ||||||||||||||||||||||||||||||
|
ES1C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | 8541.10.00.80 | |||||||||||||||||||||
|
CR11005T0012JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 12 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||||||||||||||||||||||||||||||
|
CR11005T0180JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 180 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % |