Parametric results for: cr10f under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 17,356 results

|
-
-
-
-
-
-
Manufacturer Part Number: cr10f
Select parts from the table below to compare.
Compare
Compare
CR-10FL6--115R
Viking Tech Corp
Check for Price Yes Active 115 Ω 1 % 333.3 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FP7----3R
Viking Tech Corp
Check for Price Yes Active 3 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP unknown EAR99 8533.21.00.30
CR-10FP6--422K
Viking Tech Corp
Check for Price Yes Active 422 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FEF---13K
Viking Tech Corp
Check for Price Yes Obsolete 13 kΩ 1 % 333.3 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FH7---1M3
Viking Tech Corp
Check for Price Yes Active 1.3 MΩ 1 % 750 mW 1210 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 200 V e3 155 °C -55 °C Chip 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 550 µm 3.1 mm 2.6 mm VIKING TECH CORP compliant EAR99
CR-10FH5--2K21
Viking Tech Corp
Check for Price Yes Active 2.21 kΩ 1 % 333.3 mW 1210 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FL7--215K
Viking Tech Corp
Check for Price Yes Active 215 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FLA--226K
Viking Tech Corp
Check for Price Yes Active 226 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-10FL7---36K
Viking Tech Corp
Check for Price Yes Active 36 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP unknown EAR99 8533.21.00.30
CR-10FLB--7K32
Viking Tech Corp
Check for Price Yes Active 7.32 kΩ 1 % 333.3 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30