Parametric results for: cr08221j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr08221j
Select parts from the table below to compare.
Compare
Compare
CR08221J-13
MERITEK Electronics Corporation
Check for Price Yes Active 220 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
CR08221J
MERITEK Electronics Corporation
Check for Price Yes Yes Active 220 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30