Filter Your Search
1 - 1 of 1 results
|
CR0805F3920FT
TT Electronics Resistors
|
Check for Price | Obsolete | 392 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | CR | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 70 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 |