Parametric results for: cr08058w1001ft under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cr08058w1001ft
Select parts from the table below to compare.
Compare
Compare
CR0805-8W-1001FT-13
VENKEL LTD
Check for Price Yes Active 1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
CR0805-8W-1001FT
VENKEL LTD
Check for Price Yes Yes Active 1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
HVCR0805-8W-1001FT
VENKEL LTD
Check for Price Yes Yes Active 1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 300 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30