Parametric results for: cr0805-8w-3650dt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr08058w3650dt
Select parts from the table below to compare.
Compare
Compare
CR0805-8W-3650DT-13
VENKEL LTD
Check for Price Buy Yes Active 365 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD compliant EAR99
CR0805-8W-3650DT
VENKEL LTD
Check for Price Buy Yes Active 365 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 2 mm 1.25 mm VENKEL LTD compliant EAR99 CHIP 8533.21.00.30 Venkel