Filter Your Search
1 - 1 of 1 results
|
CR0805-10W-1134DT-13
VENKEL LTD
|
Check for Price | Yes | Active | 1.13 MΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 |