Filter Your Search
1 - 1 of 1 results
|
CR0603FA8250G
LIZ Electronics (Kunshan) Co., Ltd
|
Check for Price | Yes | Contact Manufacturer | 825 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | LIZ ELECTRONICS (KUNSHAN) CO LTD | CHIP | unknown |