Parametric results for: cr0603afx-4701eas under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0603afx4701eas
Select parts from the table below to compare.
Compare
Compare
CR0603AFX-4701EAS
Bourns Inc
Check for Price Yes Active 4.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30