Filter Your Search
1 - 2 of 2 results
|
CR0603-FX-49R9ELF
Bourns Inc
|
$0.0093 | Yes | Yes | Active | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Bourns | ||||
|
CR0603-FX-49R9E
Bourns Inc
|
Check for Price | No | No | Obsolete | 49.9 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR0603 | 70 °C | CR0603(F TOL) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |