Filter Your Search
1 - 1 of 1 results
|
CR0603-FX-2153EPF
Bourns Inc
|
Check for Price | Yes | Active | 215 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |