Parametric results for: cr0603-16w-8163dsnt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr060316w8163dsnt
Select parts from the table below to compare.
Compare
Compare
CR0603-16W-8163DSNT
VENKEL LTD
Check for Price Yes Yes Obsolete 816 kΩ 0.5 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR0603-16W(D TOL) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP, ROHS COMPLIANT not_compliant EAR99 8533.21.00.30
CR0603-16W-8163DSNT-13
VENKEL LTD
Check for Price Yes Obsolete 816 kΩ 0.5 % 63 mW 0603 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR0603-16W(D TOL) 50 V e3 155 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm VENKEL LTD not_compliant EAR99