Parametric results for: cr0603-16w-224jt under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr060316w224jt
Select parts from the table below to compare.
Compare
Compare
CR0603-16W-224JT
VENKEL LTD
Check for Price Yes Yes Active 220 kΩ 5 % 63 mW 0603 SURFACE MOUNT SMT 350 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
CR0603-16W-224JT-13
VENKEL LTD
Check for Price Yes Yes Active 220 kΩ 5 % 63 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm VENKEL LTD SMT, 0603 compliant EAR99 8533.21.00.30