Parametric results for: cr05-49r9-fy under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0549r9fy
Select parts from the table below to compare.
Compare
Compare
CR05-49R9-FY
ASJ Holdings Limited
Check for Price Yes Active 49.9 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm ASJ PTE LTD CHIP compliant EAR99 8533.21.00.30