Parametric results for: cr043 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 241 results

|
-
-
Manufacturer Part Number: cr043
Select parts from the table below to compare.
Compare
Compare
CR043832F
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP SMT, 1210 compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 38.3 kΩ FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 1 % 200 V
CR043010F
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 301 Ω FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 1 % 200 V
CR043010D
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 301 Ω FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 0.5 % 200 V
CR0437R4F
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 37.4 Ω FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 1 % 200 V
CR043091B
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 3.09 kΩ FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 0.1 % 200 V
CR04363G
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 36 kΩ FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 2 % 200 V
CR043401B
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 3.4 kΩ FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 0.1 % 200 V
CR043164F
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 3.16 MΩ FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 1 % 200 V
CR043010B
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 301 Ω FIXED RESISTOR 1210 100 ppm/°C WRAPAROUND 0.1 % 200 V
CR043R6J
MERITEK Electronics Corporation
Check for Price Yes Yes Active YES METAL GLAZE/THICK FILM e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier MERITEK ELECTRONICS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Rectangular 550 µm 3.05 mm 2.55 mm 500 mW 70 °C 3.6 Ω FIXED RESISTOR 1210 200 ppm/°C WRAPAROUND 5 % 200 V