Parametric results for: cr0402ff32r4g under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0402ff32r4g
Select parts from the table below to compare.
Compare
Compare
CR0402FF32R4G
LIZ Electronics (Kunshan) Co., Ltd
Check for Price Yes Contact Manufacturer 32.4 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm LIZ ELECTRONICS (KUNSHAN) CO LTD CHIP unknown