Parametric results for: cr0402-16w-4r99ft under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr040216w4r99ft
Select parts from the table below to compare.
Compare
Compare
CR0402-16W-4R99FT-13
VENKEL LTD
Check for Price Yes Yes Active 4.99 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 13 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30
CR0402-16W-4R99FT
VENKEL LTD
Check for Price Yes Yes Active 4.99 Ω 1 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel