Filter Your Search
1 - 10 of 10 results
|
CR02AM8B
Mitsubishi Electric
|
Check for Price | Obsolete | 300 A | 100 µA | 3 mA | 50 µA | 400 V | SCR | 800 mV | 10 A | 125 °C | -40 °C | NO | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
CR02AM-8BC
Mitsubishi Electric
|
Check for Price | Obsolete | SCR | SINGLE | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MITSUBISHI ELECTRIC CORP | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||||||||||||||||
|
CR02AM-8-BC
Renesas Electronics Corporation
|
Check for Price | Active | 100 µA | 400 V | 470 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||||||||||||
|
CR02AM-8-B#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.6 V | 300 A | 3 mA | 50 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 100 µA | 400 V | TO-92 | O-PBCY-W3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | SC-43A, 3 PIN | compliant | |||||||||||
|
CR02AM-8-B#F00
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.6 V | 300 A | 3 mA | 50 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 100 µA | 400 V | TO-92 | O-PBCY-W3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) - Copper (Cu) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | SC-43A, 3 PIN | unknown | Renesas Electronics | |||||||||||
|
CR02AM-8-BC-A6
Renesas Electronics Corporation
|
Check for Price | Active | 100 µA | 400 V | 470 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||||||||||||
|
CR02AM-8-BC-TB
Renesas Electronics Corporation
|
Check for Price | Active | 100 µA | 400 V | 470 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | TO-92 | 3 | 8541.30.00.80 | |||||||||||||||
|
CR02AM-8#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1.6 V | 300 A | 3 mA | 100 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 100 µA | 400 V | TO-92 | O-PBCY-W3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | SC-43A, 3 PIN | compliant | TO-92 | 3 | Renesas Electronics | PRSS0003DJ | ||||||
|
CR02AM-8B
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 300 A | 100 µA | 3 mA | 50 µA | 400 V | SCR | 800 mV | 10 A | 125 °C | -40 °C | NO | RENESAS ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
CR02AM-8-BTB#F00
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.6 V | 300 A | 3 mA | 50 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 100 µA | 400 V | TO-92 | O-PBCY-W3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) - Copper (Cu) | WIRE | BOTTOM | unknown |