Parametric results for: cr02 under Ruthenium Oxide Resistors

Filter Your Search

1 - 10 of 47,619 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cr02
Select parts from the table below to compare.
Compare
Compare
CR0201-FW-1002GLF
Bourns Inc
$0.0020 Yes Yes Active 10 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0201-JW-103GLF
Bourns Inc
$0.0024 Yes Yes Active 10 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0201AFW-1001GLF
Bourns Inc
$0.0030 Yes Active 1 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant Bourns
CR0201-J/-000GLF
Bourns Inc
$0.0034 Yes Yes Active 50 mW 0201 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT : 0.5A 70 °C YES e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC SMT, 0201 compliant EAR99 Bourns
CR0201-FW-1003GLF
Bourns Inc
$0.0034 Yes Yes Active 100 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0201-FW-4701GLF
Bourns Inc
$0.0045 Yes Yes Active 4.7 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0201-FW-1001GLF
Bourns Inc
$0.0045 Yes Yes Active 1 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 30 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
CR0201AFW-1000GLF
Bourns Inc
$0.0088 Yes Active 100 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant Bourns
CR0201AJ/-000GLF
Bourns Inc
$0.0101 Yes Active 50 mW 0201 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 0.5A 70 °C YES e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant Bourns
CR0201AJW-103GLF
Bourns Inc
$0.0135 Yes Active 10 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm BOURNS INC CHIP compliant Bourns