Filter Your Search
1 - 2 of 2 results
|
CR01005-32W-181JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 180 Ω | 5 % | 31 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
CR01005-32W-181JT-13
VENKEL LTD
|
Check for Price | Yes | Active | 180 Ω | 5 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | compliant | EAR99 |