Parametric results for: cr-10fpd--150k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr10fpd150k
Select parts from the table below to compare.
Compare
Compare
CR-10FPD--150K
Viking Tech Corp
Check for Price Yes Active 150 kΩ 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30 15.959 4.54 72.45386 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 13463-67-7, 1317-36-8, 1333-86-4 15 DRC Conflict Free CMRT V6.31 [object Object]