Parametric results for: cr-06fpf--196r under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr06fpf196r
Select parts from the table below to compare.
Compare
Compare
CR-06FPF--196R
Viking Tech Corp
Check for Price Buy Yes Obsolete 196 Ω 1 % 333.3 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30