Parametric results for: cr-03fl7--60k4- under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr03fl760k4
Select parts from the table below to compare.
Compare
Compare
CR-03FL7--60K4
Viking Tech Corp
Check for Price Yes Active 60.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-03FL7--60K4-
SRT Resistor Technology Gmbh
Check for Price Active 60.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant EAR99 8533.21.00.30