Filter Your Search
1 - 10 of 29 results
|
CR012580F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 258 Ω | 1 % | 50 mW | 0201 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0201F | 15 V | 125 °C | -55 °C | 2 | 230 µm | 600 µm | 300 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||
|
CR012552D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 25.5 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
CR012550F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 255 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
CR012552F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25.5 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 2512 | 8533.21.00.30 | |||
|
CR012550F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 255 Ω | 1 % | 50 mW | 0201 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0201F | 15 V | 125 °C | -55 °C | 2 | 230 µm | 600 µm | 300 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||
|
CR012550C
MERITEK Electronics Corporation
|
Check for Price | Active | 255 Ω | 0.25 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | ||||||||||||
|
CR012553D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 255 kΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
CR012553B
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 255 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||||
|
CR012581F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 2.58 kΩ | 1 % | 50 mW | 0201 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0201F | 15 V | 125 °C | -55 °C | 2 | 230 µm | 600 µm | 300 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||
|
CR012582F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 25.8 kΩ | 1 % | 50 mW | 0201 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0201F | 15 V | 125 °C | -55 °C | 2 | 230 µm | 600 µm | 300 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 |