Parametric results for: cqx14 under Infrared LEDs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cqx14
Select parts from the table below to compare.
Compare
Compare
CQX14
Thomson Consumer Electronics
Check for Price Obsolete THOMSON CONSUMER ELECTRONICS unknown 8541.40.20.00
CQX14
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 100 mA 1.7 V 1 NO THROUGH HOLE MOUNT 940 nm 5.4 mW 15 deg SINGLE INFRARED LED 300 ns 3 V GaAs 60 m 125 °C -65 °C ROUND FAIRCHILD SEMICONDUCTOR CORP unknown 8541.40.20.00 HERMETIC SEALED, TO-46, 2 PIN 3A001.A.2.B
CQX14
Light In Motion LLC
Check for Price Contact Manufacturer INFRARED LED LIGHT IN MOTION LLC unknown 8541.40.20.00
CQX14
Intersil Corporation
Check for Price No Transferred 100 mA 1.7 V NO THROUGH HOLE MOUNT 940 nm 15 deg 300 ns 3 V GaAs 60 m e0 150 °C -60 °C Tin/Lead (Sn/Pb) INTERSIL CORP not_compliant 8541.40.20.00 3A001.A.2.A
CQX14
QT Optoelectronics
Check for Price No Obsolete 100 mA 1.7 V 1 NO THROUGH HOLE MOUNT 940 nm 15 deg SINGLE INFRARED LED 300 ns 3 V GaAs 60 m e0 125 °C -65 °C ROUND Tin/Lead (Sn/Pb) QT OPTOELECTRONICS unknown 8541.40.20.00 3A001.A.2.B QT OPTOELECTRONICS
CQX14
Harris Semiconductor
Check for Price No Obsolete 100 mA 1.7 V 1 NO THROUGH HOLE MOUNT 940 nm 5.4 mW 15 deg SINGLE INFRARED LED 300 ns 3 V GaAs 60 m e0 150 °C -65 °C ROUND Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR unknown 8541.40.20.00 3A001.A.2.A
CQX14
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown 8541.40.20.00